


0152670274 | |
|---|---|
DigiKey Part Number | WM19627-ND |
Manufacturer | |
Manufacturer Product Number | 0152670274 |
Description | CABLE FFC/FPC 12POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670274 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 37,91400 Kč | 947,85 Kč |
| 50 | 36,09980 Kč | 1 804,99 Kč |
| 100 | 34,37370 Kč | 3 437,37 Kč |
| 250 | 32,22016 Kč | 8 055,04 Kč |
| 500 | 30,68186 Kč | 15 340,93 Kč |
| 1 000 | 29,21746 Kč | 29 217,46 Kč |
| 3 000 | 27,03968 Kč | 81 119,04 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |












