


0152670268 | |
|---|---|
DigiKey Part Number | 0152670268-ND |
Manufacturer | |
Manufacturer Product Number | 0152670268 |
Description | CABLE FFC/FPC 12POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670268 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 45,64960 Kč | 1 141,24 Kč |
| 50 | 43,47000 Kč | 2 173,50 Kč |
| 100 | 41,39130 Kč | 4 139,13 Kč |
| 250 | 38,79928 Kč | 9 699,82 Kč |
| 500 | 36,94682 Kč | 18 473,41 Kč |
| 1 000 | 35,18383 Kč | 35 183,83 Kč |
| 3 000 | 32,56160 Kč | 97 684,80 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |










