12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0151670271

DigiKey Part Number
WM15396-ND
Manufacturer
Manufacturer Product Number
0151670271
Description
CABLE FFC/FPC 12POS 1MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670271 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1034,77300 Kč347,73 Kč
2532,58880 Kč814,72 Kč
5031,03080 Kč1 551,54 Kč
10029,54630 Kč2 954,63 Kč
25027,69552 Kč6 923,88 Kč
50026,37348 Kč13 186,74 Kč
1 00025,11466 Kč25 114,66 Kč
2 50023,54296 Kč58 857,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč