


0151670269 | |
|---|---|
DigiKey Part Number | 0151670269-ND |
Manufacturer | |
Manufacturer Product Number | 0151670269 |
Description | CABLE FFC/FPC 12POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670269 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,44000 Kč | 40,44 Kč |
| 10 | 34,31900 Kč | 343,19 Kč |
| 25 | 32,17240 Kč | 804,31 Kč |
| 50 | 30,63020 Kč | 1 531,51 Kč |
| 100 | 29,16750 Kč | 2 916,75 Kč |
| 250 | 27,33964 Kč | 6 834,91 Kč |
| 500 | 26,03416 Kč | 13 017,08 Kč |
| 1 000 | 24,79160 Kč | 24 791,60 Kč |
| 3 000 | 22,94361 Kč | 68 830,83 Kč |
| Unit Price without VAT: | 40,44000 Kč |
|---|---|
| Unit Price with VAT: | 48,93240 Kč |









