
SN65HVD1050QDRQ1 | |
|---|---|
DigiKey Part Number | 296-19876-2-ND - Tape & Reel (TR) 296-19876-1-ND - Cut Tape (CT) 296-19876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1050QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1050QDRQ1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 125 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1040DR | Texas Instruments | 27 114 | 296-21804-1-ND | 10,01000 Kč | Parametric Equivalent |
| SN65HVD1050AQDRQ1 | Texas Instruments | 3 613 | 296-23669-1-ND | 12,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 50,72100 Kč | 507,21 Kč |
| 25 | 46,49120 Kč | 1 162,28 Kč |
| 100 | 41,83400 Kč | 4 183,40 Kč |
| 250 | 39,61292 Kč | 9 903,23 Kč |
| 500 | 39,02482 Kč | 19 512,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,00877 Kč | 90 021,93 Kč |
| 5 000 | 35,30782 Kč | 176 539,10 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |


