1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1040DR

DigiKey Part Number
296-21804-2-ND - Tape & Reel (TR)
296-21804-1-ND - Cut Tape (CT)
296-21804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1040DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1040DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
125 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1034,70400 Kč347,04 Kč
2531,65880 Kč791,47 Kč
10028,30090 Kč2 830,09 Kč
25026,70172 Kč6 675,43 Kč
50025,87834 Kč12 939,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,10520 Kč60 263,00 Kč
5 00023,60033 Kč118 001,65 Kč
7 50023,34731 Kč175 104,83 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč