
74LCX16245MTDX | |
|---|---|
DigiKey Part Number | 74LCX16245MTDXTR-ND - Tape & Reel (TR) 74LCX16245MTDXCT-ND - Cut Tape (CT) 74LCX16245MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16245MTDX |
Description | IC TXRX 2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16245MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,51000 Kč | Similar |
| SN74LVC16245ADGVR | Texas Instruments | 2 913 | 296-SN74LVC16245ADGVRCT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,08040 Kč | 602,01 Kč |
| 100 | 21,43270 Kč | 2 143,27 Kč |
| 250 | 20,17152 Kč | 5 042,88 Kč |
| 500 | 19,90904 Kč | 9 954,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,78481 Kč | 18 784,81 Kč |
| 2 000 | 18,26952 Kč | 36 539,04 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |









