Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245APVG

DigiKey Part Number
800-1660-5-ND
Manufacturer
Manufacturer Product Number
74LVC16245APVG
Description
IC TXRX 2.7V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX16245MTDonsemi274LCX16245MTD-ND30,03000 KčSimilar
74LCX16245MTDXonsemi3 11574LCX16245MTDXCT-ND35,87000 KčSimilar
74LVC162245ADGG:11Nexperia USA Inc.01727-6366-1-ND17,94000 KčSimilar
74LVC16245ADGG,118Nexperia USA Inc.01727-3096-1-ND15,02000 KčSimilar
74LVCH16245ADGG,11Nexperia USA Inc.2 2241727-74LVCH16245ADGG,11CT-ND17,73000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1019,22900 Kč192,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč