Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16245MTDX

DigiKey Part Number
74LCX16245MTDXTR-ND - Tape & Reel (TR)
74LCX16245MTDXCT-ND - Cut Tape (CT)
74LCX16245MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX16245MTDX
Description
IC TXRX 2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16245MTDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16245APVGRenesas Electronics Corporation10800-1660-5-ND27,32000 KčSimilar
SN74LVC16245ADGVRTexas Instruments2 898296-SN74LVC16245ADGVRCT-ND26,49000 KčSimilar
In-Stock: 3 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,29900 Kč262,99 Kč
2523,91720 Kč597,93 Kč
10021,28720 Kč2 128,72 Kč
25020,03464 Kč5 008,66 Kč
50019,77394 Kč9 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,65733 Kč18 657,33 Kč
2 00018,14554 Kč36 291,08 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč