Direct
Direct
Similar

TC74LCX16245ELF | |
|---|---|
DigiKey Part Number | TC74LCX16245ELFTR-ND - Tape & Reel (TR) TC74LCX16245ELFCT-ND - Cut Tape (CT) TC74LCX16245ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX16245ELF |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX16245ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,85078 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,29853 Kč | 12 298,53 Kč |
| 2 000 | 11,93537 Kč | 23 870,74 Kč |
| 3 000 | 11,75342 Kč | 35 260,26 Kč |
| 5 000 | 11,55184 Kč | 57 759,20 Kč |
| 7 000 | 11,43401 Kč | 80 038,07 Kč |
| 10 000 | 11,32069 Kč | 113 206,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |




