D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16373MTDX

DigiKey Part Number
74LCX16373MTDXTR-ND - Tape & Reel (TR)
74LCX16373MTDXCT-ND - Cut Tape (CT)
74LCX16373MTDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX16373MTDX
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16373MTDX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
5.4ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16373ADGG,118Nexperia USA Inc.6501727-4110-1-ND16,06000 KčSimilar
74LVC16373ADGGRG4Texas Instruments2 00074LVC16373ADGGRG4-ND15,95602 KčSimilar
74LVC16373APVGRenesas Electronics Corporation148800-2514-5-ND28,99000 KčSimilar
74LVCH162373ADGG,1Rochester Electronics, LLC6502156-74LVCH162373ADGG,1-ND32,53458 KčSimilar
SN74LVC16373ADGVRTexas Instruments31 711296-13242-1-ND30,66000 KčSimilar
In-Stock: 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1026,77800 Kč267,78 Kč
2524,35080 Kč608,77 Kč
10021,68140 Kč2 168,14 Kč
25020,40836 Kč5 102,09 Kč
50020,16018 Kč10 080,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,01021 Kč19 010,21 Kč
2 00018,49049 Kč36 980,98 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč