D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16373ADGG,118

DigiKey Part Number
1727-4110-2-ND - Tape & Reel (TR)
1727-4110-1-ND - Cut Tape (CT)
1727-4110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16373ADGG,118
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC16373ADGG,118 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16373ADGG,118Nexperia USA Inc.1 2001727-4110-1-ND16,17000 KčParametric Equivalent
74LVCH16373ADGG-QJNexperia USA Inc.3 8961727-74LVCH16373ADGG-QJTR-ND30,23713 KčParametric Equivalent
74LCX162373MTDXonsemi88374LCX162373MTDXCT-ND33,18000 KčSimilar
74LCX16373MTDXonsemi79374LCX16373MTDXCT-ND36,75000 KčSimilar
74LVC16373ADGGRG4Texas Instruments2 00074LVC16373ADGGRG4-ND14,01816 KčSimilar
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,48600 Kč114,86 Kč
2510,33120 Kč258,28 Kč
1009,05640 Kč905,64 Kč
2508,44708 Kč2 111,77 Kč
5008,08004 Kč4 040,02 Kč
1 0007,99310 Kč7 993,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,52947 Kč15 058,94 Kč
4 0007,32473 Kč29 298,92 Kč
6 0007,22230 Kč43 333,80 Kč
10 0007,10871 Kč71 087,10 Kč
14 0007,04231 Kč98 592,34 Kč
20 0006,97852 Kč139 570,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč