D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16373ADGG-QJ

DigiKey Part Number
1727-74LVCH16373ADGG-QJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16373ADGG-QJ
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
1ns
Mfr
Current - Output High, Low
24mA, 24mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 896 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,36745 Kč20 734,90 Kč
4 00010,10119 Kč40 404,76 Kč
6 0009,96779 Kč59 806,74 Kč
10 0009,82001 Kč98 200,10 Kč
14 0009,73370 Kč136 271,80 Kč
20 0009,65065 Kč193 013,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,36745 Kč
Unit Price with VAT:12,54461 Kč

Other Suppliers on DigiKey

3 896In Stock
Ships from Rochester Electronics, LLC