e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 516-MAPBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5777CDK3MMO3

DigiKey Part Number
568-15332-ND
Manufacturer
Manufacturer Product Number
SPC5777CDK3MMO3
Description
IC MCU 32BIT 8MB FLASH 516MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 516-MAPBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7
Core Size
32-Bit Tri-Core
Speed
264MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, Zipwire
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16b Sigma-Delta, eQADC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
516-MAPBGA (27x27)
Package / Case
516-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 622,73000 Kč1 622,73 Kč
101 347,16900 Kč13 471,69 Kč
251 278,38360 Kč31 959,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 622,73000 Kč
Unit Price with VAT:1 963,50330 Kč