
74LCX16373MTDX | |
|---|---|
DigiKey Part Number | 74LCX16373MTDXTR-ND - Tape & Reel (TR) 74LCX16373MTDXCT-ND - Cut Tape (CT) 74LCX16373MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16373MTDX |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16373MTDX Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 5.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16373ADGG,118 | Nexperia USA Inc. | 650 | 1727-4110-1-ND | 2,38000 Kč | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2 000 | 74LVC16373ADGGRG4-ND | 2,36535 Kč | Similar |
| 74LVC16373APVG | Renesas Electronics Corporation | 148 | 800-2514-5-ND | 4,30000 Kč | Similar |
| SN74LVC16373ADLR | Texas Instruments | 4 146 | 296-13243-1-ND | 4,95000 Kč | Similar |
| SN74LVC16373DGGR | Texas Instruments | 2 212 | 296-11848-1-ND | 5,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 26,77800 Kč | 267,78 Kč |
| 25 | 24,35080 Kč | 608,77 Kč |
| 100 | 21,68140 Kč | 2 168,14 Kč |
| 250 | 20,40836 Kč | 5 102,09 Kč |
| 500 | 20,16018 Kč | 10 080,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,01021 Kč | 19 010,21 Kč |
| 2 000 | 18,49049 Kč | 36 980,98 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |


