D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16373APVG

DigiKey Part Number
800-2514-5-ND
Manufacturer
Manufacturer Product Number
74LVC16373APVG
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2.1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVC16373AMDLREPTexas Instruments290296-22109-1-ND90,93000 KčSimilar
SN74LVC16373ADLRTexas Instruments4 146296-13243-1-ND33,37000 KčSimilar
SN74LVC16373DLRTexas Instruments15 858296-11834-1-ND35,87000 KčSimilar
SN74LVCH16373ADLRTexas Instruments12 798296-8585-1-ND41,71000 KčSimilar
In-Stock: 148
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1020,50100 Kč205,01 Kč
3018,09567 Kč542,87 Kč
12015,97875 Kč1 917,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč