
CLVC16373AMDLREP | |
|---|---|
DigiKey Part Number | 296-22109-2-ND - Tape & Reel (TR) 296-22109-1-ND - Cut Tape (CT) 296-22109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC16373AMDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC16373AMDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 58,37440 Kč | 1 459,36 Kč |
| 100 | 52,74280 Kč | 5 274,28 Kč |
| 250 | 51,30652 Kč | 12 826,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,10502 Kč | 47 105,02 Kč |
| 2 000 | 46,00809 Kč | 92 016,18 Kč |
| 3 000 | 45,45878 Kč | 136 376,34 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

