
SN74LVC16373DGGR | |
|---|---|
DigiKey Part Number | 296-11848-2-ND - Tape & Reel (TR) 296-11848-1-ND - Cut Tape (CT) 296-11848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373DGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 26,33400 Kč | 263,34 Kč |
| 25 | 23,92960 Kč | 598,24 Kč |
| 100 | 21,29840 Kč | 2 129,84 Kč |
| 250 | 20,04296 Kč | 5 010,74 Kč |
| 500 | 19,77480 Kč | 9 887,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,15079 Kč | 36 301,58 Kč |
| 4 000 | 17,72884 Kč | 70 915,36 Kč |
| 6 000 | 17,51750 Kč | 105 105,00 Kč |
| 10 000 | 17,28342 Kč | 172 834,20 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |

