Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH162373ADGG,1 | |
|---|---|
DigiKey Part Number | 1727-7571-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH162373ADGG,1 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH162373ADGG,1 Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.3ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR542F3TR | Rohm Semiconductor | 3 896 | 2SAR542F3TRCT-ND | 18,56000 Kč | Similar |
| 2SAR562F3TR | Rohm Semiconductor | 0 | 2SAR562F3TRCT-ND | 27,53000 Kč | Similar |
| 2SAR564F3TR | Rohm Semiconductor | 734 | 846-2SAR564F3TRCT-ND | 31,70000 Kč | Similar |
| 2SAR567F3TR | Rohm Semiconductor | 2 880 | 846-2SAR567F3TRCT-ND | 33,37000 Kč | Similar |
| 2SCR542F3TR | Rohm Semiconductor | 0 | 2SCR542F3TRCT-ND | 23,57000 Kč | Similar |






