Similar

2SAR562F3TR | |
|---|---|
DigiKey Part Number | 2SAR562F3TRTR-ND - Tape & Reel (TR) 2SAR562F3TRCT-ND - Cut Tape (CT) 2SAR562F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR562F3TR |
Description | TRANS PNP 30V 6A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 6 A 180MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR562F3TR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package HUML2020L3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5630PA,115 | Nexperia USA Inc. | 0 | 1727-PBSS5630PA,115CT-ND | 15,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,24700 Kč | 172,47 Kč |
| 100 | 11,36210 Kč | 1 136,21 Kč |
| 500 | 8,83690 Kč | 4 418,45 Kč |
| 1 000 | 8,02353 Kč | 8 023,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99056 Kč | 20 971,68 Kč |
| 6 000 | 6,47052 Kč | 38 823,12 Kč |
| 9 000 | 6,20565 Kč | 55 850,85 Kč |
| 15 000 | 5,90809 Kč | 88 621,35 Kč |
| 21 000 | 5,73191 Kč | 120 370,11 Kč |
| 30 000 | 5,65705 Kč | 169 711,50 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |



