SN74LVC16373ADGGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 777
Unit Price: 7,79000 Kč
Datasheet

Similar


onsemi
In Stock: 883
Unit Price: 7,03000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 650
Unit Price: 3,43000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,75740 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: 6,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 650
Unit Price: 6,94198 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,81000 Kč
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16373ADGGR

DigiKey Part Number
296-13241-2-ND - Tape & Reel (TR)
296-13241-1-ND - Cut Tape (CT)
296-13241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC16373ADGGR
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16373ADGGR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2.1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX16373MTDXonsemi77774LCX16373MTDXCT-ND7,79000 KčDirect
74LCX162373MTDXonsemi88374LCX162373MTDXCT-ND7,03000 KčSimilar
74LCX16373MTDonsemi074LCX16373MTD-ND0,00000 KčSimilar
74LVC162373ADGG,11Nexperia USA Inc.01727-8414-1-ND4,49000 KčSimilar
74LVC16373ADGG,118Nexperia USA Inc.6501727-4110-1-ND3,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1023,29600 Kč232,96 Kč
2521,14760 Kč528,69 Kč
10018,78250 Kč1 878,25 Kč
25017,65544 Kč4 413,86 Kč
50017,32674 Kč8 663,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,95602 Kč31 912,04 Kč
4 00015,57703 Kč62 308,12 Kč
6 00015,38722 Kč92 323,32 Kč
10 00015,17692 Kč151 769,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč