


MIC47100YMME | |
|---|---|
DigiKey Part Number | 576-3119-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC47100YMME |
Description | IC REG LIN POS ADJ 1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC47100YMME Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tube | PSRR 80dB ~ 45dB (1kHz ~ 500kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 25 | 46,19560 Kč | 1 154,89 Kč |
| 100 | 42,20600 Kč | 4 220,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



