Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC16373ADGGR | |
|---|---|
DigiKey Part Number | 296-13241-2-ND - Tape & Reel (TR) 296-13241-1-ND - Cut Tape (CT) 296-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADGGR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16373MTDX | onsemi | 793 | 74LCX16373MTDXCT-ND | 36,75000 Kč | Direct |
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | 33,18000 Kč | Similar |
| 74LCX16373MTD | onsemi | 0 | 74LCX16373MTD-ND | 0,00000 Kč | Similar |
| 74LVC162373ADGG,11 | Nexperia USA Inc. | 0 | 1727-8414-1-ND | 21,21000 Kč | Similar |
| 74LVC16373ADGG,118 | Nexperia USA Inc. | 690 | 1727-4110-1-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 100 | 16,56320 Kč | 1 656,32 Kč |
| 250 | 15,54860 Kč | 3 887,15 Kč |
| 500 | 15,16392 Kč | 7 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,01816 Kč | 28 036,32 Kč |
| 4 000 | 13,67694 Kč | 54 707,76 Kč |
| 6 000 | 13,50609 Kč | 81 036,54 Kč |
| 10 000 | 13,31679 Kč | 133 167,90 Kč |
| 14 000 | 13,20618 Kč | 184 886,52 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |














