
2SAR542F3TR | |
|---|---|
DigiKey Part Number | 2SAR542F3TRTR-ND - Tape & Reel (TR) 2SAR542F3TRCT-ND - Cut Tape (CT) 2SAR542F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR542F3TR |
Description | TRANS PNP 30V 3A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 240MHz 2.1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR542F3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 240MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,76480 Kč | 2 882,40 Kč |
| 1 000 | 5,19491 Kč | 5 194,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47026 Kč | 13 410,78 Kč |
| 6 000 | 4,10518 Kč | 24 631,08 Kč |
| 9 000 | 3,91923 Kč | 35 273,07 Kč |
| 15 000 | 3,71023 Kč | 55 653,45 Kč |
| 21 000 | 3,58650 Kč | 75 316,50 Kč |
| 30 000 | 3,46625 Kč | 103 987,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

