Similar

2SCR542F3TR | |
|---|---|
DigiKey Part Number | 2SCR542F3TRTR-ND - Tape & Reel (TR) 2SCR542F3TRCT-ND - Cut Tape (CT) 2SCR542F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR542F3TR |
Description | TRANS NPN 30V 3A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 250MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR542F3TR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package HUML2020L3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4330PASX | Nexperia USA Inc. | 0 | 1727-2382-2-ND | 3,81398 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,76600 Kč | 147,66 Kč |
| 100 | 9,66440 Kč | 966,44 Kč |
| 500 | 7,46960 Kč | 3 734,80 Kč |
| 1 000 | 6,76219 Kč | 6 762,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86325 Kč | 17 589,75 Kč |
| 6 000 | 5,41068 Kč | 32 464,08 Kč |
| 9 000 | 5,18014 Kč | 46 621,26 Kč |
| 15 000 | 4,92113 Kč | 73 816,95 Kč |
| 21 000 | 4,76778 Kč | 100 123,38 Kč |
| 30 000 | 4,61875 Kč | 138 562,50 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |


