PBSS4330PASX is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 600 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4330PASX

DigiKey Part Number
1727-2382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4330PASX
Description
TRANS NPN 30V 3A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 600 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
EDA/CAD Models
PBSS4330PASX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1A, 2V
Power - Max
600 mW
Frequency - Transition
-
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,84004 Kč11 520,12 Kč
6 0003,51710 Kč21 102,60 Kč
9 0003,35252 Kč30 172,68 Kč
15 0003,16755 Kč47 513,25 Kč
21 0003,05805 Kč64 219,05 Kč
30 0002,95161 Kč88 548,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,84004 Kč
Unit Price with VAT:4,64645 Kč