
2SCR562F3TR | |
|---|---|
DigiKey Part Number | 2SCR562F3TRTR-ND - Tape & Reel (TR) 2SCR562F3TRCT-ND - Cut Tape (CT) 2SCR562F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR562F3TR |
Description | TRANS NPN 30V 6A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 6 A 270MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR562F3TR Models |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 270MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 220mV @ 150mA, 3A | Supplier Device Package HUML2020L3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 16,83000 Kč | 168,30 Kč |
| 100 | 11,07640 Kč | 1 107,64 Kč |
| 500 | 8,60664 Kč | 4 303,32 Kč |
| 1 000 | 7,81080 Kč | 7 810,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80014 Kč | 20 400,42 Kč |
| 6 000 | 6,29127 Kč | 37 747,62 Kč |
| 9 000 | 6,03211 Kč | 54 288,99 Kč |
| 15 000 | 5,74094 Kč | 86 114,10 Kč |
| 21 000 | 5,56856 Kč | 116 939,76 Kč |
| 30 000 | 5,47457 Kč | 164 237,10 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


