
74LVC162245ADGG:11 | |
|---|---|
DigiKey Part Number | 1727-6366-2-ND - Tape & Reel (TR) 1727-6366-1-ND - Cut Tape (CT) 1727-6366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC162245ADGG:11 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,25960 Kč | 1 025,96 Kč |
| 250 | 9,58348 Kč | 2 395,87 Kč |
| 500 | 9,17528 Kč | 4 587,64 Kč |
| 1 000 | 9,12720 Kč | 9 127,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,56278 Kč | 17 125,56 Kč |
| 4 000 | 8,33526 Kč | 33 341,04 Kč |
| 6 000 | 8,22135 Kč | 49 328,10 Kč |
| 10 000 | 8,09511 Kč | 80 951,10 Kč |
| 14 000 | 8,02131 Kč | 112 298,34 Kč |
| 20 000 | 7,95039 Kč | 159 007,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


