
74LCX16245MTD | |
|---|---|
DigiKey Part Number | 74LCX16245MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16245MTD |
Description | IC TXRX 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16245MTD Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16245MTDX | onsemi | 3 115 | 74LCX16245MTDXCT-ND | 35,87000 Kč | MFR Recommended |
| SN74LVC16245ADGGR | Texas Instruments | 620 | 296-1228-1-ND | 32,74000 Kč | Direct |
| 74LVC16245ADGG,118 | Nexperia USA Inc. | 0 | 1727-3096-1-ND | 15,02000 Kč | Similar |
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,32000 Kč | Similar |
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | 37,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



