
SN74LVC257APW | |
|---|---|
DigiKey Part Number | 296-26611-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC257APW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257APW Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 90 | 13,40611 Kč | 1 206,55 Kč |
| 180 | 12,72944 Kč | 2 291,30 Kč |
| 270 | 12,39037 Kč | 3 345,40 Kč |
| 540 | 11,89304 Kč | 6 422,24 Kč |
| 1 080 | 11,48377 Kč | 12 402,47 Kč |
| 2 520 | 11,08036 Kč | 27 922,51 Kč |
| 5 040 | 10,81489 Kč | 54 507,05 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











