12 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0152670283

DigiKey Part Number
WM25144-ND
Manufacturer
Manufacturer Product Number
0152670283
Description
CABLE FFC/FPC 12POS 1MM 9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670283 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
9.000" (228.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,86800 Kč468,68 Kč
2543,91960 Kč1 097,99 Kč
5041,82380 Kč2 091,19 Kč
10039,82480 Kč3 982,48 Kč
25037,32940 Kč9 332,35 Kč
50035,54752 Kč17 773,76 Kč
1 00033,85109 Kč33 851,09 Kč
3 00031,32783 Kč93 983,49 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč