


APT2012LSECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1935-2-ND - Tape & Reel (TR) 754-1935-1-ND - Cut Tape (CT) 754-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012LSECK/J3-PRV |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012LSECK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,80930 Kč | 480,93 Kč |
| 500 | 3,94878 Kč | 1 974,39 Kč |
| 1 000 | 3,66494 Kč | 3 664,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42354 Kč | 6 847,08 Kč |
| 4 000 | 3,21853 Kč | 12 874,12 Kč |
| 6 000 | 3,11331 Kč | 18 679,86 Kč |
| 10 000 | 2,99443 Kč | 29 944,30 Kč |
| 14 000 | 2,92369 Kč | 40 931,66 Kč |
| 20 000 | 2,85468 Kč | 57 093,60 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |








