
APT2012LSYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1937-2-ND - Tape & Reel (TR) 754-1937-1-ND - Cut Tape (CT) 754-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012LSYCK/J3-PRV |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012LSYCK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-Y5 | QT Brightek (QTB) | 2 830 | 1516-QBLP631-Y5CT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 500 | 4,58260 Kč | 2 291,30 Kč |
| 1 000 | 4,26175 Kč | 4 261,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,98899 Kč | 7 977,98 Kč |
| 4 000 | 3,75728 Kč | 15 029,12 Kč |
| 6 000 | 3,63839 Kč | 21 830,34 Kč |
| 10 000 | 3,50408 Kč | 35 040,80 Kč |
| 14 000 | 3,42420 Kč | 47 938,80 Kč |
| 20 000 | 3,34626 Kč | 66 925,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








