




0357450410 | |
|---|---|
DigiKey Part Number | WM14291TR-ND - Tape & Reel (TR) WM14291CT-ND - Cut Tape (CT) 900-0357450410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0357450410 |
Description | TERM BLADE MALE 24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 24 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357450410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,43200 Kč | 71,60 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 250 | 1,27920 Kč | 319,80 Kč |
| 500 | 1,21788 Kč | 608,94 Kč |
| 1 000 | 1,15972 Kč | 1 159,72 Kč |
| 2 500 | 1,08686 Kč | 2 717,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78178 Kč | 3 908,90 Kč |
| 10 000 | 0,74444 Kč | 7 444,40 Kč |
| 15 000 | 0,72342 Kč | 10 851,30 Kč |
| 25 000 | 0,69780 Kč | 17 445,00 Kč |
| 35 000 | 0,68143 Kč | 23 850,05 Kč |
| 50 000 | 0,66449 Kč | 33 224,50 Kč |
| 125 000 | 0,62290 Kč | 77 862,50 Kč |
| 250 000 | 0,59319 Kč | 148 297,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






















