
0350211201 | |
|---|---|
DigiKey Part Number | WM3686TR-ND - Tape & Reel (TR) WM3686CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350211201 |
Description | CONN SPLIT PIN 24-30AWG CRMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0350211201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,50500 Kč | 5,05 Kč |
| 25 | 0,47160 Kč | 11,79 Kč |
| 50 | 0,45040 Kč | 22,52 Kč |
| 100 | 0,42940 Kč | 42,94 Kč |
| 250 | 0,40248 Kč | 100,62 Kč |
| 500 | 0,38354 Kč | 191,77 Kč |
| 1 000 | 0,36501 Kč | 365,01 Kč |
| 2 500 | 0,34210 Kč | 855,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,28513 Kč | 4 276,95 Kč |
| 30 000 | 0,27150 Kč | 8 145,00 Kč |
| 45 000 | 0,26384 Kč | 11 872,80 Kč |
| 75 000 | 0,25449 Kč | 19 086,75 Kč |
| 105 000 | 0,24851 Kč | 26 093,55 Kč |
| 150 000 | 0,24234 Kč | 36 351,00 Kč |
| 375 000 | 0,22717 Kč | 85 188,75 Kč |
| 750 000 | 0,21633 Kč | 162 247,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



















