



0350230010 | |
|---|---|
DigiKey Part Number | WM20018-ND |
Manufacturer | |
Manufacturer Product Number | 0350230010 |
Description | CONN BOARD-IN HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230010 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 Kč | 3,59 Kč |
| 10 | 3,08000 Kč | 30,80 Kč |
| 25 | 2,88000 Kč | 72,00 Kč |
| 50 | 2,74400 Kč | 137,20 Kč |
| 100 | 2,61170 Kč | 261,17 Kč |
| 250 | 2,44844 Kč | 612,11 Kč |
| 500 | 2,33166 Kč | 1 165,83 Kč |
| 1 000 | 2,21997 Kč | 2 219,97 Kč |
| 3 000 | 2,05423 Kč | 6 162,69 Kč |
| Unit Price without VAT: | 3,59000 Kč |
|---|---|
| Unit Price with VAT: | 4,34390 Kč |



