Split Pin Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350211201

DigiKey Part Number
WM3686TR-ND - Tape & Reel (TR)
WM3686CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0350211201
Description
CONN SPLIT PIN 24-30AWG CRMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0350211201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Base Product Number
Pin or Socket
Split Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
250,47040 Kč11,76 Kč
500,44940 Kč22,47 Kč
1000,42840 Kč42,84 Kč
2500,40148 Kč100,37 Kč
5000,38258 Kč191,29 Kč
1 0000,36411 Kč364,11 Kč
2 5000,34126 Kč853,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,30667 Kč4 600,05 Kč
30 0000,29201 Kč8 760,30 Kč
45 0000,28377 Kč12 769,65 Kč
75 0000,27372 Kč20 529,00 Kč
105 0000,26729 Kč28 065,45 Kč
150 0000,26065 Kč39 097,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč