



0350220008 | |
|---|---|
DigiKey Part Number | WM13170-ND |
Manufacturer | |
Manufacturer Product Number | 0350220008 |
Description | CONN BOARD-IN HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350220008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 50 | 2,53660 Kč | 126,83 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 250 | 2,26276 Kč | 565,69 Kč |
| 500 | 2,15440 Kč | 1 077,20 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| 2 500 | 1,92283 Kč | 4 807,07 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







