
0350211301 | |
|---|---|
DigiKey Part Number | WM17691TR-ND - Tape & Reel (TR) WM17691CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0350211301 |
Description | CONN SPLIT PIN 24-30AWG CRMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0350211301 Models |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,51870 Kč | 51,87 Kč |
| 250 | 0,48632 Kč | 121,58 Kč |
| 500 | 0,46322 Kč | 231,61 Kč |
| 1 000 | 0,44096 Kč | 440,96 Kč |
| 2 500 | 0,41324 Kč | 1 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,37138 Kč | 5 570,70 Kč |
| 30 000 | 0,35363 Kč | 10 608,90 Kč |
| 45 000 | 0,34365 Kč | 15 464,25 Kč |
| 75 000 | 0,33148 Kč | 24 861,00 Kč |
| 105 000 | 0,32370 Kč | 33 988,50 Kč |
| 150 000 | 0,31566 Kč | 47 349,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



























