



0350230006 | |
|---|---|
DigiKey Part Number | 23-0350230006-ND |
Manufacturer | |
Manufacturer Product Number | 0350230006 |
Description | CONN BOARD-IN HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230006 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 50 | 2,17960 Kč | 108,98 Kč |
| 100 | 2,07670 Kč | 207,67 Kč |
| 250 | 1,94524 Kč | 486,31 Kč |
| 500 | 1,85244 Kč | 926,22 Kč |
| 1 000 | 1,76362 Kč | 1 763,62 Kč |
| 2 500 | 1,65313 Kč | 4 132,82 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




