5 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm)
0350230005
0350230005

0350230005

DigiKey Part Number
WM2995-ND
Manufacturer
Manufacturer Product Number
0350230005
Description
CONN BOARD-IN HSG 5POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0350230005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Through Hole, Right Angle
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 908
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,27000 Kč2,27 Kč
101,92800 Kč19,28 Kč
251,80680 Kč45,17 Kč
501,71980 Kč85,99 Kč
1001,63850 Kč163,85 Kč
2501,53528 Kč383,82 Kč
5001,46196 Kč730,98 Kč
1 0001,39204 Kč1 392,04 Kč
2 5001,30466 Kč3 261,65 Kč
Unit Price without VAT:2,27000 Kč
Unit Price with VAT:2,74670 Kč