



0350220005 | |
|---|---|
DigiKey Part Number | WM13168-ND |
Manufacturer | |
Manufacturer Product Number | 0350220005 |
Description | CONN BOARD-IN HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350220005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,40480 Kč | 140,48 Kč |
| 250 | 1,31532 Kč | 328,83 Kč |
| 500 | 1,25274 Kč | 626,37 Kč |
| 2 000 | 1,13578 Kč | 2 271,56 Kč |
| 4 000 | 1,08145 Kč | 4 325,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







