



0350230002 | |
|---|---|
DigiKey Part Number | WM9765-ND |
Manufacturer | |
Manufacturer Product Number | 0350230002 |
Description | CONN BOARD-IN HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57920 Kč | 39,48 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,43210 Kč | 143,21 Kč |
| 250 | 1,34304 Kč | 335,76 Kč |
| 500 | 1,27878 Kč | 639,39 Kč |
| 1 000 | 1,21746 Kč | 1 217,46 Kč |
| 2 500 | 1,14112 Kč | 2 852,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



