



0350220002 | |
|---|---|
DigiKey Part Number | WM9802-ND |
Manufacturer | |
Manufacturer Product Number | 0350220002 |
Description | CONN BOARD-IN HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350220002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 250 | 0,91048 Kč | 227,62 Kč |
| 500 | 0,86680 Kč | 433,40 Kč |
| 1 000 | 0,82522 Kč | 825,22 Kč |
| 2 500 | 0,77348 Kč | 1 933,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






