Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638116900

DigiKey Part Number
WM14023-ND
Manufacturer
Manufacturer Product Number
0638116900
Description
TOOL HAND CRIMPER 22-30AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-30 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 880,13000 Kč7 880,13 Kč
57 304,44800 Kč36 522,24 Kč
107 069,92200 Kč70 699,22 Kč
256 771,70400 Kč169 292,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7 880,13000 Kč
Unit Price with VAT:9 534,95730 Kč