



0350230008 | |
|---|---|
DigiKey Part Number | WM13172-ND |
Manufacturer | |
Manufacturer Product Number | 0350230008 |
Description | CONN BOARD-IN HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,65000 Kč | 132,50 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 250 | 2,36436 Kč | 591,09 Kč |
| 500 | 2,25182 Kč | 1 125,91 Kč |
| 1 000 | 2,14390 Kč | 2 143,90 Kč |
| 2 500 | 2,00951 Kč | 5 023,78 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



