



0350230007 | |
|---|---|
DigiKey Part Number | WM2997-ND |
Manufacturer | |
Manufacturer Product Number | 0350230007 |
Description | CONN BOARD-IN HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350230007 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,41900 Kč | 120,95 Kč |
| 100 | 2,30140 Kč | 230,14 Kč |
| 250 | 2,15776 Kč | 539,44 Kč |
| 500 | 2,05444 Kč | 1 027,22 Kč |
| 1 000 | 1,95617 Kč | 1 956,17 Kč |
| 2 500 | 1,83354 Kč | 4 583,85 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











