General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JMACD-5XP

DigiKey Part Number
1122-1063-ND
Manufacturer
Manufacturer Product Number
JMACD-5XP
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
2.7 VDC
Packaging
Bulk
Must Release Voltage
0.22 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/15
Coil Current
100 mA
Coil Resistance
50 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 211,30000 Kč2 211,30 Kč
101 968,98200 Kč19 689,82 Kč
251 880,01800 Kč47 000,45 Kč
501 815,34840 Kč90 767,42 Kč
1001 752,87100 Kč175 287,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 211,30000 Kč
Unit Price with VAT:2 675,67300 Kč