Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55500845

DigiKey Part Number
5614-55500845-ND
Manufacturer
Manufacturer Product Number
55500845
Description
SILVYN KLICK GPZ-M 32X1,5 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1408,62000 Kč408,62 Kč
10347,28600 Kč3 472,86 Kč
25325,54440 Kč8 138,61 Kč
50310,01020 Kč15 500,51 Kč
100295,21930 Kč29 521,93 Kč
250276,75196 Kč69 187,99 Kč
500263,55934 Kč131 779,67 Kč
Manufacturers Standard Package
Unit Price without VAT:408,62000 Kč
Unit Price with VAT:494,43020 Kč