Terminal Block Connector 16 Position Feed Through Orange 16-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

727-225/022-000

DigiKey Part Number
2946-727-225/022-000-ND
Manufacturer
Manufacturer Product Number
727-225/022-000
Description
4-LEVEL SAME POTENTIAL TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 16 Position Feed Through Orange 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
727-225/022-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
18 A
Manufacturer
WAGO Corporation
Voltage - IEC
250V
Packaging
Box
Wire Gauge or Range - AWG
16-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-1.5mm²
Type
Feed Through
Color
Orange
Number of Positions
16
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
4
Material Flammability Rating
UL94 V-0
Terminal - Width
7.6mm
Stripping Length
8mm ~ 10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1697,34000 Kč697,34 Kč
Manufacturers Standard Package
Unit Price without VAT:697,34000 Kč
Unit Price with VAT:843,78140 Kč